Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRD8812CF
Order Code3813926
Product RangeRD8800 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,183.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,183.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRD8812CF
Order Code3813926
Product RangeRD8800 Series
Technical Datasheet
No. of Channels12 Channel
Bandwidth Min-
Bandwidth Max-
Accuracy0.2%
Crest Factor-
Resolution %0.0015%
External Height144mm
External Width144mm
External Depth236mm
Product RangeRD8800 Series
Product Overview
- Paperless recorder with 12 isolated analogue inputs
- 142mm TFT colour graphic display with touchscreen control
- Record data on compact flash memory cards
- Math functions: +, -, x, ÷, logarithms, totalization, powers, averages, timers and custom equations
- Independent recording rates for each channel
- Set up and automatically search data files by signal values, alarms, or date/time parameters
- Alarm/event information
- 5 alarms (high, low and rate of change) per channel
Technical Specifications
No. of Channels
12 Channel
Bandwidth Max
-
Crest Factor
-
External Height
144mm
External Depth
236mm
Bandwidth Min
-
Accuracy
0.2%
Resolution %
0.0015%
External Width
144mm
Product Range
RD8800 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.40863