| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,175.000 |
Product Information
Product Overview
RD9906 is a network compatible paperless recorder with high performance and high operating function employed high visibility 5.6" TFT colour LCD. High speed of sampling rate 100 ms for 6 points and high accuracy of ±0.1% were realized, and measured data is stored into internal memory and maximum 2 GB compact flash card. As it can be monitored by a web browser display on several computers on intranet or internet, FTP transfer of data file and e-mail notification are also available. The recorder can be used for various applications such as data management, research, development, remote and wide range monitoring by utilizing internet environment.
- Large capacity of data memory and various recording method
- Multi-points recording with high-speed/ accuracy
- Easy operating and programming without manuals
- LAN network capability
- Safety system and reliability
- Analysing/data acquisition application software
Contents
Paperless recorder, Operator’s manual, 128MB flash card.
Technical Specifications
-
-
-
161mm
228.1mm
-
0.1%
-
144mm
RD9900 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate