| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5,647.000 |
Product Information
Product Overview
RD9912 is a network compatible paperless recorder with high performance and high operating function employed high visibility 5.6" TFT colour LCD. High speed of sampling rate 100 ms for 12 points and high accuracy of ±0.1% were realized, and measured data is stored into internal memory and maximum 2 GB compact flash card. As it can be monitored by a web browser display on several computers on intranet or internet, FTP transfer of data file and e-mail notification are also available. The recorder can be used for various applications such as data management, research, development, remote and wide range monitoring by utilizing internet environment.
- Large capacity of data memory and various recording method
- Multi-points recording with high-speed/ accuracy
- Easy operating and programming without manuals
- LAN network capability
- Safety system and reliability
- Analysing/data acquisition application software
Contents
Paperless recorder, Operator’s manual, 128MB flash card.
Technical Specifications
-
-
-
161mm
228.1mm
-
0.1%
-
144mm
RD9900 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate