Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRG-2500
Order Code3871497
Product RangeRG-2500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,552.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,552.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRG-2500
Order Code3871497
Product RangeRG-2500 Series
Technical Datasheet
Weather Station & Forecasters FunctionsRain
Transmission Distance-
Internal Temperature Range-
External Temperature Range-
Air Pressure Range Min-
Air Pressure Range Max-
Outdoor Humidity Measuring Range (RH)-
Rain Volume Display Range-
Product RangeRG-2500 Series
Technical Specifications
Weather Station & Forecasters Functions
Rain
Internal Temperature Range
-
Air Pressure Range Min
-
Outdoor Humidity Measuring Range (RH)
-
Product Range
RG-2500 Series
Transmission Distance
-
External Temperature Range
-
Air Pressure Range Max
-
Rain Volume Display Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.492658