Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €434.330 |
Price for:Each
Minimum: 1
Multiple: 1
€434.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRI-500/240V
Order Code3859035
Product RangeRI Series
Technical Datasheet
Supply Voltage240VAC
Watt Density34W/in²
Power Consumption500W
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial-
Diameter - Metric-
Heater Plug Type1/2" NPT
Heated Length - Imperial7.88"
Heated Length - Metric200.03mm
Sheath MaterialIncoloy
Heated Medium-
No. of Heating Elements-
Product RangeRI Series
Technical Specifications
Supply Voltage
240VAC
Power Consumption
500W
Operating Temperature Max
-
Diameter - Metric
-
Heated Length - Imperial
7.88"
Sheath Material
Incoloy
No. of Heating Elements
-
Watt Density
34W/in²
Operating Temperature Min
-
Diameter - Imperial
-
Heater Plug Type
1/2" NPT
Heated Length - Metric
200.03mm
Heated Medium
-
Product Range
RI Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399161