Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRIO-300/240V
Order Code3813366
Product RangeRIO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €330.610 |
Price for:Each
Minimum: 1
Multiple: 1
€330.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRIO-300/240V
Order Code3813366
Product RangeRIO Series
Technical Datasheet
Supply Voltage240V
Watt Density20W/in²
Power Consumption300W
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial0.625"
Diameter - Metric15.88mm
Heater Plug Type1/2" NPT
Heated Length - Imperial6.3"
Heated Length - Metric160mm
Sheath MaterialStainless Steel
Heated Medium-
No. of Heating Elements-
Product RangeRIO Series
Technical Specifications
Supply Voltage
240V
Power Consumption
300W
Operating Temperature Max
-
Diameter - Metric
15.88mm
Heated Length - Imperial
6.3"
Sheath Material
Stainless Steel
No. of Heating Elements
-
Watt Density
20W/in²
Operating Temperature Min
-
Diameter - Imperial
0.625"
Heater Plug Type
1/2" NPT
Heated Length - Metric
160mm
Heated Medium
-
Product Range
RIO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate