Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRLC-50-30/60-10
Order Code3865951
Product RangeRLC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.740 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€23.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-50-30/60-10
Order Code3865951
Product RangeRLC Series
Technical Datasheet
Label TypeReversible Label Strip
No. of Indication Points7Points
Label Height12.7mm
Rated Temperature Min (°C)30°C
Label Width44.5mm
Rated Temperature Max (°C)60°C
Rated Temperature Min (°F)86°F
Label LegendTemperature Indicator
Rated Temperature Max (°F)140°F
Label ColourGreen
Pack Quantity10
Product RangeRLC Series
Product Overview
RLC series label is ideal for monitoring temperatures of electronic parts, transformers, relays, and motors.
- Temperature range from 30 to 60°C (86 to 140°F) (5°C (9°F) increments)
- 7 temperature ranges per label
- Self-adhesive
- Clear, easy-to-read in °C and °F
- Used in heating and cooling applications
- Returns to original state, can be used over and over
- Non-toxic
- Electrically non-conductive
Contents
Package of 10.
Technical Specifications
Label Type
Reversible Label Strip
Label Height
12.7mm
Label Width
44.5mm
Rated Temperature Min (°F)
86°F
Rated Temperature Max (°F)
140°F
Pack Quantity
10
No. of Indication Points
7Points
Rated Temperature Min (°C)
30°C
Rated Temperature Max (°C)
60°C
Label Legend
Temperature Indicator
Label Colour
Green
Product Range
RLC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38220000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499