Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRLC-50-30/90-10
Order Code3794652
Product RangeRLC Series
Technical Datasheet
40 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.160 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€24.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-50-30/90-10
Order Code3794652
Product RangeRLC Series
Technical Datasheet
Label TypeReversible Label Strip
Label Height0.254mm
No. of Indication Points7Points
Rated Temperature Min (°C)30°C
Label Width12.7mm
Rated Temperature Max (°C)90°C
Rated Temperature Min (°F)86°F
Rated Temperature Max (°F)194°F
Label LegendTemperature Indicator
Pack Quantity10
Label ColourGreen
Product RangeRLC Series
Product Overview
RLC series label is ideal for monitoring temperatures of electronic parts, transformers, relays, and motors.
- Temperature range from 30 to 90°C (86 to 194°F) (10°C (18°F) increments)
- 7 temperature ranges per label
- Self-adhesive
- Clear, easy-to-read in °C and °F
- Used in heating and cooling applications
- Returns to original state, can be used over and over
- Non-toxic
- Electrically non-conductive
Contents
Package of 10.
Technical Specifications
Label Type
Reversible Label Strip
No. of Indication Points
7Points
Label Width
12.7mm
Rated Temperature Min (°F)
86°F
Label Legend
Temperature Indicator
Label Colour
Green
Label Height
0.254mm
Rated Temperature Min (°C)
30°C
Rated Temperature Max (°C)
90°C
Rated Temperature Max (°F)
194°F
Pack Quantity
10
Product Range
RLC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499