Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRLC-60-32/49-30
Order Code3865967
Product RangeRLC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €71.790 |
Price for:Each
Minimum: 1
Multiple: 1
€71.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-60-32/49-30
Order Code3865967
Product RangeRLC Series
Technical Datasheet
Label TypeReversible Label Strip
Label Height127mm
No. of Indication Points16Points
Rated Temperature Min (°C)32°C
Label Width12.7mm
Rated Temperature Max (°C)49°C
Rated Temperature Min (°F)90°F
Rated Temperature Max (°F)120°F
Label LegendTemperature Indicator
Label ColourGreen
Pack Quantity30
Product RangeRLC Series
Technical Specifications
Label Type
Reversible Label Strip
No. of Indication Points
16Points
Label Width
12.7mm
Rated Temperature Min (°F)
90°F
Label Legend
Temperature Indicator
Pack Quantity
30
Label Height
127mm
Rated Temperature Min (°C)
32°C
Rated Temperature Max (°C)
49°C
Rated Temperature Max (°F)
120°F
Label Colour
Green
Product Range
RLC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38220000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02994