Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRLC-60-58/88-10
Order Code3865968
Product RangeRLC Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.450 |
Price for:Each
Minimum: 1
Multiple: 1
€26.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-60-58/88-10
Order Code3865968
Product RangeRLC Series
Technical Datasheet
Label TypeReversible Label Strip
No. of Indication Points16Points
Label Height127mm
Rated Temperature Min (°C)14°C
Label Width12.7mm
Rated Temperature Max (°C)31°C
Rated Temperature Min (°F)58°F
Rated Temperature Max (°F)88°F
Label LegendTemperature Indicator
Pack Quantity10
Label ColourGreen
Product RangeRLC Series
Technical Specifications
Label Type
Reversible Label Strip
Label Height
127mm
Label Width
12.7mm
Rated Temperature Min (°F)
58°F
Label Legend
Temperature Indicator
Label Colour
Green
No. of Indication Points
16Points
Rated Temperature Min (°C)
14°C
Rated Temperature Max (°C)
31°C
Rated Temperature Max (°F)
88°F
Pack Quantity
10
Product Range
RLC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38220000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979