Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRLC-70-0/12-10
Order Code3865971
Product RangeRLC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €45.250 |
Price for:Each
Minimum: 1
Multiple: 1
€45.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-70-0/12-10
Order Code3865971
Product RangeRLC Series
Technical Datasheet
Label TypeReversible Label Strip
Label Height132mm
No. of Indication Points7Points
Label Width19mm
Rated Temperature Min (°C)0°C
Rated Temperature Max (°C)12°C
Rated Temperature Min (°F)32°F
Label LegendTemperature Indicator
Rated Temperature Max (°F)53°F
Label ColourGreen
Pack Quantity10
Product RangeRLC Series
Technical Specifications
Label Type
Reversible Label Strip
No. of Indication Points
7Points
Rated Temperature Min (°C)
0°C
Rated Temperature Min (°F)
32°F
Rated Temperature Max (°F)
53°F
Pack Quantity
10
Label Height
132mm
Label Width
19mm
Rated Temperature Max (°C)
12°C
Label Legend
Temperature Indicator
Label Colour
Green
Product Range
RLC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38220000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02994