Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTD-2-1PT100KN2528-36-G
Order Code3805622
Product RangeRTD-2 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €55.890 |
Price for:Each
Minimum: 1
Multiple: 1
€55.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-2-1PT100KN2528-36-G
Order Code3805622
Product RangeRTD-2 Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass B
Sensing Temperature Max230°C
Measured Temperature Min-30°C
Resistance100ohm
Measured Temperature Max300°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric914.4mm
Cable Length - Imperial36"
Cable TerminationStripped Leads
Wire Termination3-Wire
Product RangeRTD-2 Series
Product Overview
- Style 2 RTD element 5/PK PFA 3 wire
- Fast response exposed RTD element with lead wires
- Thermal response (63%) less than 75ms in water flowing at 3ft per second
Technical Specifications
RTD Type
Probe
Sensing Temperature Max
230°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
36"
Wire Termination
3-Wire
RTD Accuracy
Class B
Measured Temperature Min
-30°C
Measured Temperature Max
300°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
914.4mm
Cable Termination
Stripped Leads
Product Range
RTD-2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02722