Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTD-3-F3105-80-G-1/10
Order Code3900420
Product RangeRTD-3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €153.710 |
Price for:Each
Minimum: 1
Multiple: 1
€153.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-3-F3105-80-G-1/10
Order Code3900420
Product RangeRTD-3 Series
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-30°C
RTD AccuracyClass 1/10 DIN
Sensing Temperature Max300°C
Resistance100ohm
Measured Temperature Min-100°C
Measured Temperature Max450°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length2mm
Cable Length - Metric2.03m
Cable Length - Imperial80"
Cable TerminationStripped Leads
Wire Termination4-Wire
Product RangeRTD-3 Series
Technical Specifications
RTD Type
Probe
RTD Accuracy
Class 1/10 DIN
Resistance
100ohm
Measured Temperature Max
450°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
2.03m
Cable Termination
Stripped Leads
Product Range
RTD-3 Series
Sensing Temperature Min
-30°C
Sensing Temperature Max
300°C
Measured Temperature Min
-100°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
2mm
Cable Length - Imperial
80"
Wire Termination
4-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793