Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTD-805.
Order Code2851740
Product RangeRTD-800 Series
Technical Datasheet
1.221 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €207.380 |
Price for:Each
Minimum: 1
Multiple: 1
€207.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-805.
Order Code2851740
Product RangeRTD-800 Series
Technical Datasheet
Sensing Temperature Min-50°C
Sensing Temperature Max230°C
Resistance100ohm
Measured Temperature Min-50°C
Measured Temperature Max230°C
Resistance @ 0°C100ohm
Product RangeRTD-800 Series
Technical Specifications
Sensing Temperature Min
-50°C
Resistance
100ohm
Measured Temperature Max
230°C
Product Range
RTD-800 Series
Sensing Temperature Max
230°C
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029938