Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTD-806-10M
Order Code3900424
Product RangeRTD-800 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €195.970 |
Price for:Each
Minimum: 1
Multiple: 1
€195.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-806-10M
Order Code3900424
Product RangeRTD-800 Series
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Min-50°C
Sensing Temperature Max230°C
RTD AccuracyClass A DIN
Measured Temperature Min-
Resistance100ohm
Measured Temperature Max230°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric10m
Cable Length - Imperial32ft
Cable TerminationMTP Connector
Wire Configuration3-Wire
Product RangeRTD-800 Series
Technical Specifications
RTD Type
Probe with Leads
Sensing Temperature Max
230°C
Measured Temperature Min
-
Measured Temperature Max
230°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
10m
Cable Termination
MTP Connector
Product Range
RTD-800 Series
Sensing Temperature Min
-50°C
RTD Accuracy
Class A DIN
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
32ft
Wire Configuration
3-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109769