Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTD-806
Order Code3795177
Product RangeRTD-800 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €192.140 | 
Price for:Each
Minimum: 1
Multiple: 1
€192.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-806
Order Code3795177
Product RangeRTD-800 Series
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeProbe with Leads
RTD AccuracyClass A DIN
Sensing Temperature Max230°C
Measured Temperature Min-29°C
Resistance100ohm
Measured Temperature Max180°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialGlass Filled Nylon
Probe Diameter12.7mm
Probe Length31.75mm
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationMTP Connector
Wire Configuration3-Wire
Product RangeRTD-800 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
RTD-806 series is an air temperature RTD sensor. The platinum thin film RTD sensing element is exposed to air flow while being protected from passing debris by a vented housing. This construction uses a #26 AWG stranded nickel-plated copper, PFA insulated lead wire. This design comes standard with a removable miniature three pin connector.
- Mounts in any orientation
 - Exposed sensing element has fast response times in air
 - 3-wire construction for connecting to most instruments
 - Perfect for air temperature monitoring and control in laboratories and laminar flow benches
 - Plastic housing
 - 1m of PFA insulated lead wire
 - MTP style connector termination
 - 100 ohm class A DIN sensing element
 - 230ºC maximum temperature
 
Notes
Mating connector and other accessory sold separately.
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
Class A DIN
Measured Temperature Min
-29°C
Measured Temperature Max
180°C
RTD Element Material
Platinum
Probe Diameter
12.7mm
Cable Length - Metric
1m
Cable Termination
MTP Connector
Product Range
RTD-800 Series
RTD Type
Probe with Leads
Sensing Temperature Max
230°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
Glass Filled Nylon
Probe Length
31.75mm
Cable Length - Imperial
3.3ft
Wire Configuration
3-Wire
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391