Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTD-809-4W
Order Code3900426
Product RangeRTD-800 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €163.130 |
Price for:Each
Minimum: 1
Multiple: 1
€163.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-809-4W
Order Code3900426
Product RangeRTD-800 Series
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Min-50°C
RTD AccuracyClass A DIN
Sensing Temperature Max230°C
Measured Temperature Min-
Resistance100ohm
Measured Temperature Max230°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter11mm
Probe Length-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationMTP Connector
Wire Configuration4-Wire
Product RangeRTD-800 Series
SVHCBoric acid (14-Jun-2023)
Product Overview
- RTD-809 series encapsulated RTD sensor
- Flat disc shape is ideal for surface temperature measurements
- Bonds to surfaces for measuring heat loss or operating temperatures
- High-accuracy, 100 ohm, class A DIN platinum element
- 3-wire construction for connecting to most instruments
- 1m (40") PFA insulated cable
- Maximum temperature is 230°C
Technical Specifications
RTD Type
Probe with Leads
RTD Accuracy
Class A DIN
Measured Temperature Min
-
Measured Temperature Max
230°C
RTD Element Material
Platinum
Probe Diameter
11mm
Cable Length - Metric
1m
Cable Termination
MTP Connector
Product Range
RTD-800 Series
Sensing Temperature Min
-50°C
Sensing Temperature Max
230°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
3.3ft
Wire Configuration
4-Wire
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608