Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTD-809-SAMPLE
Order Code3900428
Product RangeRTD-800 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.460 |
Price for:Each
Minimum: 1
Multiple: 1
€50.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-809-SAMPLE
Order Code3900428
Product RangeRTD-800 Series
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Min-50°C
Sensing Temperature Max230°C
RTD AccuracyClass A DIN
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max230°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialStainless Steel
Probe Diameter11mm
Probe Length-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationMTP Connector
Wire Configuration3-Wire
Product RangeRTD-800 Series
Technical Specifications
RTD Type
Probe with Leads
Sensing Temperature Max
230°C
Resistance
100ohm
Measured Temperature Max
230°C
RTD Element Material
Platinum
Probe Diameter
11mm
Cable Length - Metric
1m
Cable Termination
MTP Connector
Product Range
RTD-800 Series
Sensing Temperature Min
-50°C
RTD Accuracy
Class A DIN
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
Stainless Steel
Probe Length
-
Cable Length - Imperial
3.3ft
Wire Configuration
3-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895