Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTD-809
Order Code3795178
Product RangeRTD-800 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €187.070 |
Price for:Each
Minimum: 1
Multiple: 1
€187.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-809
Order Code3795178
Product RangeRTD-800 Series
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeProbe with Leads
RTD AccuracyClass A DIN
Sensing Temperature Max230°C
Measured Temperature Min-60°C
Measured Temperature Max230°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter11mm
Probe Length-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationMTP Connector
Wire Configuration3-Wire
Product RangeRTD-800 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
RTD-809 is an encapsulated RTD sensor which is ideal for surface temperature measurements such as heat loss or compressor efficiency applications. The sensing end can be cemented into place for permanent mounting or can be adhered using a single-side tape. When combined with Omega's extension cables, transmitters, controllers, dataloggers, thermometers or temperature displays, this sensor become the heart of a complete temperature control and monitoring system.
- Flat disc shape is ideal for surface temperature measurements
- Bonds to surfaces for measuring heat loss or operating temperatures
- High-accuracy, 100 ohm, class A DIN platinum element
- 3-wire construction for connecting to most instruments
- #26 AWG stranded nickel plated copper, PFA insulated, PFA jacketed cable
- 11mm diameter, 3mm thick sensor for surface mounting
- 1 m (40") PFA insulated with MTP connector cable
- Maximum temperature is 230ºC
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
Class A DIN
Measured Temperature Min
-60°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
3.3ft
Wire Configuration
3-Wire
SVHC
No SVHC (17-Jan-2022)
RTD Type
Probe with Leads
Sensing Temperature Max
230°C
Measured Temperature Max
230°C
RTD Element Material
Platinum
Probe Diameter
11mm
Cable Length - Metric
1m
Cable Termination
MTP Connector
Product Range
RTD-800 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895