Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSA1XL-KI-3M
Order Code3410508
Product RangeSA1XL Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €265.570 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€265.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSA1XL-KI-3M
Order Code3410508
Product RangeSA1XL Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max315°C
Sensing Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial120"
Lead Length - Metric3m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationFiberglass
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product RangeSA1XL Series
Product Overview
SA1XL surface thermocouple achieves response times of less than 0.15 seconds. These surface thermocouples are constructed using a Polyimide/ fiberglass junction insulation along with a fiberglass-insulated lead wire.
- 5-pack super fast-response
- Self-adhesive thermocouple
- K thermocouple
- 3m wire length
- IEC code
- No overbrading
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
315°C
Sensor Body Material
-
Lead Length - Metric
3m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Measured Temperature Min
0°C
Sensing Temperature Max
260°C
Lead Length - Imperial
120"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Fiberglass
Thermocouple Wire Standard
IEC
Product Range
SA1XL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08