Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSCE-12C20ELJ
Order Code3865823
Product RangeSCE-ELJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €487.610 |
Price for:Each
Minimum: 1
Multiple: 1
€487.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-12C20ELJ
Order Code3865823
Product RangeSCE-ELJ Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialCarbon Steel
External Height - Metric304.8mm
External Width - Metric508mm
External Depth - Metric-
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4, 12, 13
External Height - Imperial12"
External Width - Imperial20"
External Depth - Imperial-
Product RangeSCE-ELJ Series
ConfigurableNo
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
304.8mm
External Depth - Metric
-
Body Colour
Grey
External Height - Imperial
12"
External Depth - Imperial
-
Configurable
No
Enclosure Material
Carbon Steel
External Width - Metric
508mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
20"
Product Range
SCE-ELJ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.38448