Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSCE-8P12C
Order Code3865839
Product RangeSCE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.830 |
Price for:Each
Minimum: 1
Multiple: 1
€28.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-8P12C
Order Code3865839
Product RangeSCE Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialCarbon Steel
External Height - Metric152.4mm
External Width - Metric273.05mm
External Depth - Metric-
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4, 12, 13
External Height - Imperial6"
External Width - Imperial10.75"
External Depth - Imperial-
Product RangeSCE Series
ConfigurableNo
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
152.4mm
External Depth - Metric
-
Body Colour
Grey
External Height - Imperial
6"
External Depth - Imperial
-
Configurable
No
Enclosure Material
Carbon Steel
External Width - Metric
273.05mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
10.75"
Product Range
SCE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59874