Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSEEX-K-48-1-1
Order Code3898840
Product RangeSEEX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €42.290 |
Price for:Each
Minimum: 1
Multiple: 1
€42.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSEEX-K-48-1-1
Order Code3898840
Product RangeSEEX Series
Technical Datasheet
Connector Type ASpade Lug
Connector Type BSpade Lug
No. of Positions2 Positions
Cable Length - Metric1.2m
Cable Length - Imperial48"
Product RangeSEEX Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
Spade Lug
No. of Positions
2 Positions
Cable Length - Imperial
48"
SVHC
Boric acid (14-Jun-2023)
Connector Type B
Spade Lug
Cable Length - Metric
1.2m
Product Range
SEEX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001