Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSEPDH-C-1300-120-T4A
Order Code3900931
Product RangeOMEGALUX SEPDH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €3,509.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,509.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSEPDH-C-1300-120-T4A
Order Code3900931
Product RangeOMEGALUX SEPDH Series
Technical Datasheet
Surface Heater TypeDrum Heater
Watt Density2.5W/in²
Power Consumption1.3kW
Supply Voltage120V
Operating Temperature Min-4°C
Operating Temperature Max70°C
Surface Heater Wire Connection-
Product RangeOMEGALUX SEPDH Series
Technical Specifications
Surface Heater Type
Drum Heater
Power Consumption
1.3kW
Operating Temperature Min
-4°C
Surface Heater Wire Connection
-
Watt Density
2.5W/in²
Supply Voltage
120V
Operating Temperature Max
70°C
Product Range
OMEGALUX SEPDH Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85168020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001