Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGD-13/120-RY23
Order Code3859397
Product RangeSGD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €291.370 |
Price for:Each
Minimum: 1
Multiple: 1
€291.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGD-13/120-RY23
Order Code3859397
Product RangeSGD Series
Technical Datasheet
Resistance120ohm
Grid Width5mm
Grid Length11mm
Connection TypeSolder Pads
Grid Type3-Element Corner Rosette
Bridge Energizing Voltage20Vrms
Operating Temperature Min-75°C
Operating Temperature Max200°C
Product RangeSGD Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length27mm
Matrix Width27mm
Maximum Strain30000µm
Technical Specifications
Resistance
120ohm
Grid Length
11mm
Grid Type
3-Element Corner Rosette
Operating Temperature Min
-75°C
Product Range
SGD Series
Matrix Length
27mm
Maximum Strain
30000µm
Grid Width
5mm
Connection Type
Solder Pads
Bridge Energizing Voltage
20Vrms
Operating Temperature Max
200°C
SVHC
No SVHC (17-Jan-2022)
Matrix Width
27mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001