Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGT-2DC/350-SY13
Order Code3859491
Product RangeSGT Series
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €117.180 |
Price for:Each
Minimum: 1
Multiple: 1
€117.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGT-2DC/350-SY13
Order Code3859491
Product RangeSGT Series
Technical Datasheet
Resistance0
Grid Width1.7mm
Grid Length1.1mm
Connection TypeRibbon Leads
Grid Type2-Element Tee Rosette
Bridge Energizing Voltage3Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-75°C
Operating Temperature Max95°C
Product RangeSGT Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length8.3mm
Matrix Width3mm
Technical Specifications
Resistance
0
Grid Length
1.1mm
Grid Type
2-Element Tee Rosette
Sensor Output Type
-
Operating Temperature Min
-75°C
Product Range
SGT Series
Matrix Length
8.3mm
Grid Width
1.7mm
Connection Type
Ribbon Leads
Bridge Energizing Voltage
3Vrms
STC Number
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2022)
Matrix Width
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536