Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGT-3G/350-FB11
Order Code3804738
Product RangeSGT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €256.170 |
Price for:Each
Minimum: 1
Multiple: 1
€256.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGT-3G/350-FB11
Order Code3804738
Product RangeSGT Series
Technical Datasheet
Resistance350ohm
Grid Width2.9mm
Grid Length2.5mm
Connection TypeRibbon Leads
Grid TypeFull Bridge
Bridge Energizing Voltage9Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-75°C
Operating Temperature Max95°C
Product RangeSGT Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Resistance
350ohm
Grid Length
2.5mm
Grid Type
Full Bridge
Sensor Output Type
-
Operating Temperature Min
-75°C
Product Range
SGT Series
Grid Width
2.9mm
Connection Type
Ribbon Leads
Bridge Energizing Voltage
9Vrms
STC Number
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017735