Print Page
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.040 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€59.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSL11-20
Order Code3794959
Product RangeSL
Technical Datasheet
Product RangeSL
Wire Size (AWG)24AWG to 16AWG
Conductor Area CSA-
Stud Size - Metric-
Stud Size - Imperial-
Insulator MaterialUninsulated
Insulator Colour-
Terminal Material-
Product Overview
- Spade lug
- ALLOY 11 material
- Combination philips/slot screws
- Pack of 20
- Accepts wire from 24AWG to 16AWG
Technical Specifications
Product Range
SL
Conductor Area CSA
-
Stud Size - Imperial
-
Insulator Colour
-
SVHC
No SVHC (17-Jan-2022)
Wire Size (AWG)
24AWG to 16AWG
Stud Size - Metric
-
Insulator Material
Uninsulated
Terminal Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897