Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSMTC-AL-S
Order Code3805635
Product RangeSMTC Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €152.190 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€152.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSMTC-AL-S
Order Code3805635
Product RangeSMTC Series
Technical Datasheet
For Use WithOmega SMTC Series D-Sub Connectors
Contact GenderSocket
Contact Material-
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeSMTC Series
Product Overview
SMTC-AL-S is a crimp style thermocouple alloy socket for low cost and high performance.
- ALOMEGA® (-) alloy
- One package of 100 ALOMEGA™ female thermocouple pins
Technical Specifications
For Use With
Omega SMTC Series D-Sub Connectors
Contact Material
-
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
SMTC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29937