Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSP-010-1.
Order Code3500314
Product RangeSP-010 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSP-010-1.
Order Code3500314
Product RangeSP-010 Series
Technical Datasheet
Load Cell TypeSmart Probe
Weight Capacity-
Excitation Voltage Min2.8VDC
Excitation Voltage Max3.3VDC
Sensor Output TypeDigital
Connection Type4 Pin M12 Connector
Linearity± 0.03 %
Cable Length - Metric-
Cable Length - Imperial-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSP-010 Series
Technical Specifications
Load Cell Type
Smart Probe
Excitation Voltage Min
2.8VDC
Sensor Output Type
Digital
Linearity
± 0.03 %
Cable Length - Imperial
-
Operating Temperature Max
85°C
Weight Capacity
-
Excitation Voltage Max
3.3VDC
Connection Type
4 Pin M12 Connector
Cable Length - Metric
-
Operating Temperature Min
-40°C
Product Range
SP-010 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536