Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSRT102-020LSE
Order Code3813702
Product RangeSRT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €136.730 |
Price for:Each
Minimum: 1
Multiple: 1
€136.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSRT102-020LSE
Order Code3813702
Product RangeSRT Series
Technical Datasheet
Surface Heater TypeHeating Tape
Watt Density4.3W/in²
Power Consumption104W
Supply Voltage240V
Operating Temperature Min-
Operating Temperature Max232°C
Surface Heater Wire ConnectionStripped Lead
Product RangeSRT Series
Technical Specifications
Surface Heater Type
Heating Tape
Power Consumption
104W
Operating Temperature Min
-
Surface Heater Wire Connection
Stripped Lead
Watt Density
4.3W/in²
Supply Voltage
240V
Operating Temperature Max
232°C
Product Range
SRT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14969