Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSS-001-1-NA
Order Code3494295
Product RangeSS-001 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSS-001-1-NA
Order Code3494295
Product RangeSS-001 Series
Technical Datasheet
Sensor Output Type-
Humidity Range0% to 80% Relative Humidity
Supply Voltage Min-
Sensor Terminals-
Supply Voltage Max-
Sensitivity-
Sensing Accuracy2.5%
Response Time-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeSS-001 Series
Capacitance-
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Supply Voltage Max
-
Sensing Accuracy
2.5%
Operating Temperature Min
-20°C
Product Range
SS-001 Series
SVHC
No SVHC (17-Jan-2022)
Humidity Range
0% to 80% Relative Humidity
Sensor Terminals
-
Sensitivity
-
Response Time
-
Operating Temperature Max
70°C
Capacitance
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188698