Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSTH052-060
Order Code3813741
Product RangeSTH Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMEGA
Manufacturer Part NoSTH052-060
Order Code3813741
Product RangeSTH Series
Technical Datasheet
Surface Heater TypeHeating Tape
Watt Density13W/in²
Power Consumption470W
Supply Voltage240V
Operating Temperature Min-
Operating Temperature Max760°C
Surface Heater Wire ConnectionStripped Lead
Product RangeSTH Series
Technical Specifications
Surface Heater Type
Heating Tape
Power Consumption
470W
Operating Temperature Min
-
Surface Heater Wire Connection
Stripped Lead
Watt Density
13W/in²
Supply Voltage
240V
Operating Temperature Max
760°C
Product Range
STH Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10977