Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSV122
Order Code3909453
Product RangeSV120 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €228.090 |
Price for:Each
Minimum: 1
Multiple: 1
€228.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSV122
Order Code3909453
Product RangeSV120 Series
Technical Datasheet
Valve Function2 Way, Closed
Pneumatic Connection1/4 NPT
Operating Pressure Max450psi
Supply Voltage Max120VAC
Pneumatic Mounting TypePipe Mount
Pneumatic Connection MethodFemale Thread
Flow Rate-
Operating Temperature Min-9°C
Operating Temperature Max50°C
Operating Pressure Min0psi
Product RangeSV120 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Valve Function
2 Way, Closed
Operating Pressure Max
450psi
Pneumatic Mounting Type
Pipe Mount
Flow Rate
-
Operating Temperature Max
50°C
Product Range
SV120 Series
Pneumatic Connection
1/4 NPT
Supply Voltage Max
120VAC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-9°C
Operating Pressure Min
0psi
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84818081
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001