Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTAT40001
Order Code3859040
Product RangeTAT4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,238.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,238.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTAT40001
Order Code3859040
Product RangeTAT4 Series
Technical Datasheet
Supply Voltage240VAC
Watt Density65W/in²
Power Consumption6kW
Operating Temperature Min60°F
Operating Temperature Max250°F
Diameter - Imperial-
Diameter - Metric-
Heater Plug Type-
Heated Length - Imperial17"
Heated Length - Metric431.8mm
Sheath Material316 Stainless Steel
Heated MediumWater
No. of Heating Elements-
Product RangeTAT4 Series
Technical Specifications
Supply Voltage
240VAC
Power Consumption
6kW
Operating Temperature Max
250°F
Diameter - Metric
-
Heated Length - Imperial
17"
Sheath Material
316 Stainless Steel
No. of Heating Elements
-
Watt Density
65W/in²
Operating Temperature Min
60°F
Diameter - Imperial
-
Heater Plug Type
-
Heated Length - Metric
431.8mm
Heated Medium
Water
Product Range
TAT4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.300734