Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTL-10-190-10
Order Code3865982
Product RangeTL-10 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.970 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€26.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-10-190-10
Order Code3865982
Product RangeTL-10 Series
Technical Datasheet
Label TypeNon-Reversible Label Strip
No. of Indication Points10Points
Label Height54mm
Rated Temperature Min (°C)88°C
Label Width18mm
Rated Temperature Max (°C)138°C
Rated Temperature Min (°F)190°F
Label LegendTen Dot Temperature Indicator
Rated Temperature Max (°F)280°F
Pack Quantity10
Label ColourBlack on Yellow
Product RangeTL-10 Series
Product Overview
TL-10 series 10-temperature range label is a non-reversible OMEGALABEL temperature labels. Adhesive backs for easy mounting for temperatures above -40°C/°F.
- 54 x 18mm size
- Indicator turns black when exposed
Contents
Pack of 10.
Technical Specifications
Label Type
Non-Reversible Label Strip
Label Height
54mm
Label Width
18mm
Rated Temperature Min (°F)
190°F
Rated Temperature Max (°F)
280°F
Label Colour
Black on Yellow
No. of Indication Points
10Points
Rated Temperature Min (°C)
88°C
Rated Temperature Max (°C)
138°C
Label Legend
Ten Dot Temperature Indicator
Pack Quantity
10
Product Range
TL-10 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38220000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897