Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTL-10-290-30
Order Code3865984
Product RangeTL-10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €73.300 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
€73.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-10-290-30
Order Code3865984
Product RangeTL-10 Series
Technical Datasheet
Label TypeNon-Reversible Label Strip
Label Height54mm
No. of Indication Points10Points
Rated Temperature Min (°C)143°C
Label Width18mm
Rated Temperature Max (°C)193°C
Rated Temperature Min (°F)290°F
Label LegendTen Dot Temperature Indicator
Rated Temperature Max (°F)380°F
Label ColourBlack on Yellow
Pack Quantity30
Product RangeTL-10 Series
Product Overview
TL-10 series 10-temperature range label is a non-reversible OMEGALABEL temperature labels. Adhesive backs for easy mounting for temperatures above -40°C/°F.
- 54 x 18mm size
- Indicator turns black when exposed
Contents
Pack of 30.
Technical Specifications
Label Type
Non-Reversible Label Strip
No. of Indication Points
10Points
Label Width
18mm
Rated Temperature Min (°F)
290°F
Rated Temperature Max (°F)
380°F
Pack Quantity
30
Label Height
54mm
Rated Temperature Min (°C)
143°C
Rated Temperature Max (°C)
193°C
Label Legend
Ten Dot Temperature Indicator
Label Colour
Black on Yellow
Product Range
TL-10 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38220000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499