Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTL-4-250-10
Order Code3884925
Product RangeTL-4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.380 |
Price for:Each
Minimum: 1
Multiple: 1
€19.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-4-250-10
Order Code3884925
Product RangeTL-4 Series
Technical Datasheet
Label TypeNon-Reversible Label Strip
No. of Indication Points4Points
Rated Temperature Min (°C)121°C
Rated Temperature Max (°C)138°C
Rated Temperature Min (°F)250°F
Label LegendFour Dot Temperature Indicator
Rated Temperature Max (°F)280°F
Pack Quantity10
Label ColourBlack on Yellow
Product RangeTL-4 Series
Technical Specifications
Label Type
Non-Reversible Label Strip
Rated Temperature Min (°C)
121°C
Rated Temperature Min (°F)
250°F
Rated Temperature Max (°F)
280°F
Label Colour
Black on Yellow
No. of Indication Points
4Points
Rated Temperature Max (°C)
138°C
Label Legend
Four Dot Temperature Indicator
Pack Quantity
10
Product Range
TL-4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001