Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTL-C-290
Order Code3884935
Product RangeTL-C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €48.690 |
Price for:Each
Minimum: 1
Multiple: 1
€48.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-C-290
Order Code3884935
Product RangeTL-C Series
Technical Datasheet
Label TypeNon-Reversible Label Round
No. of Indication Points4Points
Rated Temperature Min (°C)143°C
Label Diameter15mm
Rated Temperature Max (°C)160°C
Rated Temperature Min (°F)290°F
Label LegendFour Dot Temperature Indicator
Rated Temperature Max (°F)320°F
Pack Quantity10
Label ColourBlack on Yellow
Product RangeTL-C Series
Technical Specifications
Label Type
Non-Reversible Label Round
Rated Temperature Min (°C)
143°C
Rated Temperature Max (°C)
160°C
Label Legend
Four Dot Temperature Indicator
Pack Quantity
10
Product Range
TL-C Series
No. of Indication Points
4Points
Label Diameter
15mm
Rated Temperature Min (°F)
290°F
Rated Temperature Max (°F)
320°F
Label Colour
Black on Yellow
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38220000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001