Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTL-E-170-10
Order Code4049292
Product RangeTL-8-Dot Series
Technical Datasheet
28 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.290 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€26.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-E-170-10
Order Code4049292
Product RangeTL-8-Dot Series
Technical Datasheet
Label TypeNon-Reversible Label Strip
No. of Indication Points8Points
Label Height51mm
Rated Temperature Min (°C)77°C
Label Width19mm
Rated Temperature Max (°C)116°C
Rated Temperature Min (°F)170°F
Label LegendEight Dot Temperature Indicator
Rated Temperature Max (°F)241°F
Pack Quantity10
Label ColourBlack / White on Yellow
Product RangeTL-8-Dot Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
TL-E label is the most cost-effective of the TL series label. These labels have 8 different temperature ratings on a single label.
- Non-Reversible Labels
- 8-dot labels -77 to 116°C (170 to 240°F)
- 19mm x 51mm size
Contents
Package of 10.
Technical Specifications
Label Type
Non-Reversible Label Strip
Label Height
51mm
Label Width
19mm
Rated Temperature Min (°F)
170°F
Rated Temperature Max (°F)
241°F
Label Colour
Black / White on Yellow
SVHC
No SVHC (17-Jan-2022)
No. of Indication Points
8Points
Rated Temperature Min (°C)
77°C
Rated Temperature Max (°C)
116°C
Label Legend
Eight Dot Temperature Indicator
Pack Quantity
10
Product Range
TL-8-Dot Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38221900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443