Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTL-E-250-50
Order Code4015767
Product RangeTL-8-Dot Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €152.720 |
Price for:Each
Minimum: 1
Multiple: 1
€152.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-E-250-50
Order Code4015767
Product RangeTL-8-Dot Series
Technical Datasheet
Label TypeNon-Reversible Label Strip
No. of Indication Points8Points
Rated Temperature Min (°C)121°C
Rated Temperature Max (°C)160°C
Rated Temperature Min (°F)250°F
Rated Temperature Max (°F)320°F
Pack Quantity50
Product RangeTL-8-Dot Series
Technical Specifications
Label Type
Non-Reversible Label Strip
Rated Temperature Min (°C)
121°C
Rated Temperature Min (°F)
250°F
Pack Quantity
50
No. of Indication Points
8Points
Rated Temperature Max (°C)
160°C
Rated Temperature Max (°F)
320°F
Product Range
TL-8-Dot Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958