Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTL-S-150
Order Code3884942
Product RangeTL-S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.920 |
Price for:Each
Minimum: 1
Multiple: 1
€14.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-S-150
Order Code3884942
Product RangeTL-S Series
Technical Datasheet
Label TypeNon-Reversible Label Round
No. of Indication Points1Points
Rated Temperature Min (°C)66°C
Label Diameter9.52mm
Rated Temperature Max (°C)66°C
Rated Temperature Min (°F)150°F
Rated Temperature Max (°F)150°F
Label LegendSingle Dot Temperature Indicator
Label ColourBlack on Yellow
Pack Quantity30
Product RangeTL-S Series
Technical Specifications
Label Type
Non-Reversible Label Round
Rated Temperature Min (°C)
66°C
Rated Temperature Max (°C)
66°C
Rated Temperature Max (°F)
150°F
Label Colour
Black on Yellow
Product Range
TL-S Series
No. of Indication Points
1Points
Label Diameter
9.52mm
Rated Temperature Min (°F)
150°F
Label Legend
Single Dot Temperature Indicator
Pack Quantity
30
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001