Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTLS-390A-036/480V/3P
Order Code3859043
Product RangeTLS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €5,093.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,093.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTLS-390A-036/480V/3P
Order Code3859043
Product RangeTLS Series
Technical Datasheet
Supply Voltage480VAC
Watt Density40W/in²
Power Consumption9kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial-
Diameter - Metric-
Heater Plug Type-
Heated Length - Imperial29.5"
Heated Length - Metric749.3mm
Sheath MaterialStainless Steel
Heated MediumCorrosive Fluids
No. of Heating Elements3
Product RangeTLS Series
Technical Specifications
Supply Voltage
480VAC
Power Consumption
9kW
Operating Temperature Max
-
Diameter - Metric
-
Heated Length - Imperial
29.5"
Sheath Material
Stainless Steel
No. of Heating Elements
3
Watt Density
40W/in²
Operating Temperature Min
-
Diameter - Imperial
-
Heater Plug Type
-
Heated Length - Metric
749.3mm
Heated Medium
Corrosive Fluids
Product Range
TLS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001