Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTMO-61225E4/480V/3P
Order Code3859044
Product RangeTMO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €7,794.000 |
Price for:Each
Minimum: 1
Multiple: 1
€7,794.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTMO-61225E4/480V/3P
Order Code3859044
Product RangeTMO Series
Technical Datasheet
Supply Voltage480VAC
Watt Density15W/in²
Power Consumption12kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial-
Diameter - Metric-
Heater Plug Type-
Heated Length - Imperial48.06"
Heated Length - Metric1220.7mm
Sheath MaterialStainless Steel
Heated MediumOil
No. of Heating Elements6
Product RangeTMO Series
Technical Specifications
Supply Voltage
480VAC
Power Consumption
12kW
Operating Temperature Max
-
Diameter - Metric
-
Heated Length - Imperial
48.06"
Sheath Material
Stainless Steel
No. of Heating Elements
6
Watt Density
15W/in²
Operating Temperature Min
-
Diameter - Imperial
-
Heater Plug Type
-
Heated Length - Metric
1220.7mm
Heated Medium
Oil
Product Range
TMO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate