Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTMW-212A/240V
Order Code3859047
Product RangeTMW-2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €361.910 |
Price for:Each
Minimum: 1
Multiple: 1
€361.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTMW-212A/240V
Order Code3859047
Product RangeTMW-2 Series
Technical Datasheet
Supply Voltage240VAC
Watt Density82W/in²
Power Consumption1.25kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial0.315"
Diameter - Metric8mm
Heater Plug Type1 1/4" NPT
Heated Length - Imperial7.88"
Heated Length - Metric200.2mm
Sheath MaterialCopper
Heated MediumWater
No. of Heating Elements-
Product RangeTMW-2 Series
Technical Specifications
Supply Voltage
240VAC
Power Consumption
1.25kW
Operating Temperature Max
-
Diameter - Metric
8mm
Heated Length - Imperial
7.88"
Sheath Material
Copper
No. of Heating Elements
-
Watt Density
82W/in²
Operating Temperature Min
-
Diameter - Imperial
0.315"
Heater Plug Type
1 1/4" NPT
Heated Length - Metric
200.2mm
Heated Medium
Water
Product Range
TMW-2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001