Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTQ202-100Z
Order Code3805647
Product RangeTQ202 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,268.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,268.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTQ202-100Z
Order Code3805647
Product RangeTQ202 Series
Technical Datasheet
Supply Voltage10VDC
Cell Output mV / V2
Operating Temperature Min-54°C
Operating Temperature Max107°C
Product RangeTQ202 Series
Product Overview
- Flange to shaft mount reaction torque sensor
- Stainless steel case for long-term reliability in industrial environments
- High accuracy
- Shielded cable for precise low-noise measurements
- IP65 protection class
Technical Specifications
Supply Voltage
10VDC
Operating Temperature Min
-54°C
Product Range
TQ202 Series
Cell Output mV / V
2
Operating Temperature Max
107°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.295742