Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTSDC-9017-16
Order Code3884972
Product RangeTSDC-9000-16 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.860 |
Price for:Each
Minimum: 1
Multiple: 1
€33.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTSDC-9017-16
Order Code3884972
Product RangeTSDC-9000-16 Series
Technical Datasheet
Label TypeSelf Adhesive
Label Height56mm
Label Width10mm
Label Diameter-
Label Material-
Label LegendTemperature Indicator
Label Colour-
Pack Quantity16
Product RangeTSDC-9000-16 Series
Technical Specifications
Label Type
Self Adhesive
Label Width
10mm
Label Material
-
Label Colour
-
Product Range
TSDC-9000-16 Series
Label Height
56mm
Label Diameter
-
Label Legend
Temperature Indicator
Pack Quantity
16
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38220000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001