Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €241.080 |
Price for:Each
Minimum: 1
Multiple: 1
€241.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTXDIN1600S
Order Code3870545
Technical Datasheet
Signal Conditioner InputBridge
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels2Channels
Accuracy0.01%
Supply Voltage Min10V
Supply Voltage Max48VDC
Output Current21.5mA
Product Range-
Product Overview
TXDIN1600S is a smart powered DIN-rail mount load-cell transmitter for use with strain gauges or load cell signals. The product has a built-in capability to scale the input signal to a process value while the output stage offers either voltage, bipolar voltage or active/passive current re-transmission signals. The device is provided with two front panel push buttons that can be configured to perform one of two functions or be disabled.
- Universal current, bipolar voltage outputs, USB programmable
- Input range from 0.2 to 7.5MV/V, 5V excitation
- Remote tare, front panel push button configuration
- Bridge input is -7.6 to 7.6mV/V (-38 to 38)mV at 5V excitation
- 5Volts DC ± 0.1V at 59mA voltage
- <lt/>1W full power
- Operating ambient temperature is -30 to 70°C
- 19200 baud rate, USB 2.0 user interface
- DIN 43880, colour grey, material Polyimide 6.6
Technical Specifications
Signal Conditioner Input
Bridge
No. of Output Channels
2Channels
Supply Voltage Min
10V
Output Current
21.5mA
Signal Conditioner Output
Current, Voltage
Accuracy
0.01%
Supply Voltage Max
48VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057606