Quantity | Price (ex VAT) |
---|---|
1+ | €303.000 |
Product Information
Product Overview
TXDIN1620 is a TXDIN1600 series universal DIN rail transmitter with 3-wire isolated voltage output. It has been designed to accept most common process and temperature sensor inputs and provide the user with a standard two wire 4 to 20mA output signal. Isolation is provided between input and output and all temperature ranges are linear to temperature. It also provided with user pushbutton trim, allowing trim adjustments at both 4mA and 20mA. The user trim function can be locked during configuration if not required. The range led indicates out of range input during normal operation, during user trim it is used to indicate the stage of trim.
- Simple configuration via USB port
- Universal Pt100, thermocouple, mV, mA input
- Isolated input
- Pushbutton user trim
- 3-wire isolated voltage output
- 5 year warranty
- Isolation is input to output tested at 500VDC
- Ambient operating temperature range from -20 to 70°C, 10 to 95% RH non-condensing
- Dimension is 17.5mm W x 56.4mm D x 90mm L
- Polmide 6.6 material, screw terminal
Technical Specifications
Current, RTD, Thermocouple, Voltage
1Channels
TXDIN1600 Series
Voltage
0.1%
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate