Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €206.900 |
Price for:Each
Minimum: 1
Multiple: 1
€206.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTXDIN70-24V
Order Code3794656
Technical Datasheet
Signal Conditioner InputRTD, Thermocouple, Voltage
Signal Conditioner OutputCurrent
No. of Output Channels2Channels
Accuracy0.3%
Output Accuracy-
Supply Voltage24VDC
No. of Channels2 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
Product Overview
TXDIN70-24V is a DIN rail temperature transmitter/isolator 24VDC. It provides 2 channels of configurable inputs, and supports multiple voltage, RTD, thermocouple inputs with auto reference junction compensation. Each channel has its own digital filtering and can adjust its filtering degree.
- Provides two-channel transmitters or signal isolators
- Programmable input types and ranges
- Use ungrounded thermocouple only
- Universal power supply
- Generates two isolated current outputs, 4 to 20 or 0 to 20mA
- Range of retransmission output can be freely defined
- Can be easily configured by connecting to our E8 handset display
- Operating ambient temperature range from -10 to 60°C, humidity ≤90% RH
- Dimension is 100mm H x 22.5mm W x 100mm D
Technical Specifications
Signal Conditioner Input
RTD, Thermocouple, Voltage
No. of Output Channels
2Channels
Output Accuracy
-
No. of Channels
2 Channel
Isolation Input
Isolated
Signal Conditioner Output
Current
Accuracy
0.3%
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958